There are no models available for this part yet.
Overview of D38999/24FD15PD-LC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/24FD15PD-LC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AH2038
|
Newark | D38999 Circular Connector |Glenair D38999/24FD15PD-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.2700 / $1,672.0300 | Buy Now | |
DISTI #
3937-D38999/24FD15PD-LC-ND
|
DigiKey | D38999 SERIES III CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$1,521.1450 / $3,462.8200 | Buy Now | |
DISTI #
D38999/24FD15PD-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 15 Position Pin Contact 15 Shell Size Aluminum Alloy - Bulk (Alt: D38999/24FD15PD-LC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D3899924FD15PDLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$725.1700 | Order Now | |
DISTI #
84799469
|
Verical | Conn Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,548.1750 | Buy Now | |
DISTI #
GLED38999/24FD15PD-LC
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | n/a | 0 |
|
$1,287.1200 / $2,930.0700 | Buy Now |