Part Details for D38999/24FC4PN by SOURIAU-SUNBANK
Results Overview of D38999/24FC4PN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/24FC4PN Information
D38999/24FC4PN by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/24FC4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7744
|
Newark | 8D 4C 4#16 J/N |Souriau-Sunbank/eaton D38999/24FC4PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$58.9700 / $95.1500 | Buy Now |
DISTI #
2899-D38999/24FC4PNS-ND
|
DigiKey | D38999 SER III RECEPTACLE THREAD Min Qty: 2 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
55 In Stock |
|
$57.3487 / $80.0500 | Buy Now |
DISTI #
VDI:6621_29561401
|
Arrow Electronics | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 111 |
|
$31.8100 | Buy Now |
DISTI #
70442832
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton D38999/24FC4PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2000 | RFQ |
DISTI #
SOMD38999/24FC4PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | Americas - 12 in Stock |
|
$30.6150 / $38.0049 | Buy Now |
|
Quest Components | 49 |
|
$55.3600 / $65.2000 | Buy Now | |
DISTI #
D38999/24FC4PN
|
TTI | Circular MIL Spec Connector 8D 4C 4#16 J/N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2052 In Stock |
|
$33.1400 / $46.7400 | Buy Now |
DISTI #
SOMD38999/24FC4PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 37 |
|
$30.6150 / $38.0049 | Buy Now |
DISTI #
D38999/24FC4PN
|
PEI Genesis | 8D 4C 4#16 J/N Min Qty: 1 | 141 |
|
$33.5500 / $55.9100 | Buy Now |
DISTI #
D38999/24FC4PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 148 |
|
$28.5360 / $37.8740 | Buy Now RFQ |
Part Details for D38999/24FC4PN
D38999/24FC4PN CAD Models
D38999/24FC4PN Part Data Attributes
|
D38999/24FC4PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24FC4PN
SOURIAU-SUNBANK
CONN RCPT 4POS JAM NUT W/PINS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sunbank / Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |
Alternate Parts for D38999/24FC4PN
This table gives cross-reference parts and alternative options found for D38999/24FC4PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FC4PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24SC4P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24FC4PN vs D38999/24SC4P |
D38999/24F13-4PN | Smiths Group | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24FC4PN vs D38999/24F13-4PN |
DTS24L13-04PN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24FC4PN vs DTS24L13-04PN |
D38999/24LC4HN | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | D38999/24FC4PN vs D38999/24LC4HN |
D38999/24WC4PN | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24FC4PN vs D38999/24WC4PN |
D38999/24WC4PN | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/24FC4PN vs D38999/24WC4PN |
D38999/24ZC4HN | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24FC4PN vs D38999/24ZC4HN |
D38999/24MC04HN | TE Connectivity | Check for Price | 4 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/24FC4PN vs D38999/24MC04HN |
D38999/24WC4PN | SOURIAU-SUNBANK | Check for Price | CONN RCPT 4POS JAM NUT W/PINS | D38999/24FC4PN vs D38999/24WC4PN |
D38999/24FC4PN | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24FC4PN vs D38999/24FC4PN |
D38999/24FC4PN Frequently Asked Questions (FAQ)
-
The operating temperature range of D38999/24FC4PN is -65°C to 200°C, making it suitable for high-reliability applications in extreme environments.
-
Yes, D38999/24FC4PN is designed to withstand harsh environments, including high vibration, shock, and exposure to fluids and chemicals. It meets the requirements of MIL-DTL-38999, a military standard for circular connectors.
-
The mating cycle life of D38999/24FC4PN is 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.
-
Yes, D38999/24FC4PN is designed to support high-speed data transmission rates up to 10 Gbps, making it suitable for applications such as high-speed data acquisition and transmission.
-
Yes, D38999/24FC4PN is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in applications that require environmental compliance.