Part Details for D38999/24FC35BN by SOURIAU-SUNBANK
Overview of D38999/24FC35BN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FC35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/24FC35BN-ND
|
DigiKey | 8D 22C 22#22D SKT J/N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
440 In Stock |
|
$43.1800 / $57.1100 | Buy Now |
DISTI #
2899-D38999/24FC35BN-ND
|
DigiKey | D38999/24FC35BN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$38.0335 / $47.5500 | Buy Now |
DISTI #
1792-28952-ND
|
DigiKey | 8D 22C 22#22D SKT J/N Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D38999/24FC35BN
|
Mouser Electronics | Circular MIL Spec Connector 22P Sz 13 Jam Nut Recpt Less Skt Cont RoHS: Compliant | 0 |
|
$22.6000 / $44.1600 | Order Now |
DISTI #
70442819
|
RS | Connector, Circular, 22P Sz 13 Jam Nut Recpt Less Skt Cont | Souriau-Sunbank by Eaton D38999/24FC35BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.3100 / $75.7500 | RFQ |
DISTI #
D38999/24FC35BN
|
TTI | Circular MIL Spec Connector 22P Sz 13 Jam Nut Recpt Less Skt Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2729 In Stock |
|
$22.2700 / $53.7200 | Buy Now |
DISTI #
SOMD38999/24FC35BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$24.0157 / $30.4200 | Buy Now |
DISTI #
D38999/24FC35BN
|
PEI Genesis | 8D 22C 22#22D SKT J/N Min Qty: 1 | 459 |
|
$25.7300 / $42.8800 | Buy Now |
Part Details for D38999/24FC35BN
D38999/24FC35BN CAD Models
D38999/24FC35BN Part Data Attributes
|
D38999/24FC35BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24FC35BN
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |