There are no models available for this part yet.
Overview of D38999/24FC35AN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FC35AN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK7736
|
Newark | 8D 22C 22#22D Pin J/N |Souriau-Sunbank/eaton D38999/24FC35AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$53.7200 / $86.6400 | Buy Now | |
DISTI #
D3899924FC35AN-ND
|
DigiKey | CONN RCPT HSNG MALE 22POS PNL MT Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
189 In Stock |
|
$29.1500 / $48.5800 | Buy Now | |
DISTI #
649-D38999/24FC35AN
|
Mouser Electronics | Circular MIL Spec Connector 8D 22C 22#22D PIN J/N RoHS: Compliant | 0 |
|
$67.4500 / $88.9600 | Order Now | |
DISTI #
70442816
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton D38999/24FC35AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3500 / $43.9500 | RFQ | |
DISTI #
SOMD38999/24FC35AN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$25.6784 / $32.5260 | Buy Now | |
Quest Components | 333 |
|
$52.1400 / $67.7800 | Buy Now | |||
DISTI #
D38999/24FC35AN
|
TTI | Circular MIL Spec Connector 8D 22C 22#22D PIN J/N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1423 In Stock |
|
$26.4900 / $41.9100 | Buy Now | |
DISTI #
SOMD38999/24FC35AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 5 |
|
$25.6784 / $32.5260 | Buy Now |
CAD Models for D38999/24FC35AN by SOURIAU-SUNBANK
Part Data Attributes for D38999/24FC35AN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
22
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Unique Insert Number
|
C35
|