Part Details for D38999/24FB5SA by SOURIAU-SUNBANK
Overview of D38999/24FB5SA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FB5SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/24FB5SA
|
Mouser Electronics | Circular MIL Spec Connector 1P Size 9 Jam Nut Recpt Socket RoHS: Compliant | 1 |
|
$95.4600 / $111.9100 | Buy Now |
DISTI #
70442796
|
RS | Connector, Circular, 1P Size 9 Jam Nut Recpt Socket | Souriau-Sunbank by Eaton D38999/24FB5SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2000 / $44.9300 | RFQ |
DISTI #
D38999/24FB5SA
|
TTI | Circular MIL Spec Connector 1P Size 9 Jam Nut Recpt Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 175 In Stock |
|
$25.4800 / $43.1200 | Buy Now |
DISTI #
SOMD38999/24FB5SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$26.1473 / $33.1200 | Buy Now |
DISTI #
D38999/24FB5SA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 1 |
|
$25.2720 / $33.5430 | Buy Now RFQ |
Part Details for D38999/24FB5SA
D38999/24FB5SA CAD Models
D38999/24FB5SA Part Data Attributes
|
D38999/24FB5SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24FB5SA
SOURIAU-SUNBANK
CONN RCPT 5POS JAM NUT W/SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | B5 |