D38999/24FB2SD
Description: MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of D38999/24FB2SD by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24FB2SD by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24FB2SD by Aero-Electric Connector Inc

D38999/24FB2SD
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-352
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
2
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
2
Unique Insert Number
B2
Want to compare parts?
  1. D38999/24FB2SD
    Aero-Electric Connector Inc
    MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24FB2SD

This table gives cross-reference parts and alternative options found for D38999/24FB2SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FB2SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24W-B-2JD MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FB2SD vs D38999/24W-B-2JD
TVS07RK-11-2SD MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FB2SD vs TVS07RK-11-2SD
D38999/24C-B-2SD MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FB2SD vs D38999/24C-B-2SD
TV07RW-11-2SD MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FB2SD vs TV07RW-11-2SD
D38999/24ZB2SD MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24FB2SD vs D38999/24ZB2SD
TVS07RK11-2JD MIL Series Connector Amphenol Corporation D38999/24FB2SD vs TVS07RK11-2JD
TVS07RS-11-2SD MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FB2SD vs TVS07RS-11-2SD
D38999/24LB2JD MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FB2SD vs D38999/24LB2JD
D38999/24K-B-2SD MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FB2SD vs D38999/24K-B-2SD
CTV07RW-11-2JD MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FB2SD vs CTV07RW-11-2JD
Part Number Description Manufacturer Compare
YDTS24F11-02JDV001 MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity D38999/24FB2SD vs YDTS24F11-02JDV001
D38999/24JB2SD MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24FB2SD vs D38999/24JB2SD
YACT24MB02SDV00100 MIL Series Connector TE Connectivity D38999/24FB2SD vs YACT24MB02SDV00100
D38999/24FB2JD-LC MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/24FB2SD vs D38999/24FB2JD-LC
D38999/24GB2JD-LC MIL Series Connector, 2 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FB2SD vs D38999/24GB2JD-LC
D38999/24F-B-2JD MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FB2SD vs D38999/24F-B-2JD
D38999/24KB2JD-LC MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FB2SD vs D38999/24KB2JD-LC
D38999/24LB2SD MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/24FB2SD vs D38999/24LB2SD
YACT24JB02JDC00100 MIL Series Connector, 2 Contact(s), Composite, Female, Receptacle TE Connectivity D38999/24FB2SD vs YACT24JB02JDC00100
D38999/24W-B-2SD MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24FB2SD vs D38999/24W-B-2SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24FB2SD by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24FB2SD by Aero-Electric Connector Inc

  • Please alert me when D38999/24FB2SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/24FB2SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24FB2SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/24FB2SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24FB2SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24FB2SD by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: