Part Details for D38999/24FA35PN by Amphenol Corporation
Results Overview of D38999/24FA35PN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/24FA35PN Information
D38999/24FA35PN by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/24FA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FA35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24FA35P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
30 |
|
$18.0100 / $24.0200 | Buy Now |
DISTI #
D38999/24FA35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24FA35P... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$114.3774 / $311.9492 | Buy Now |
DISTI #
D38999/24FA35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24FA35P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2060 / $329.2776 | Buy Now |
DISTI #
654-D38999/24FA35PN
|
Mouser Electronics | Circular MIL Spec Connector 6P RCPT SZ 9 PIN PNL MNT RoHS: Compliant | 8 |
|
$179.7100 / $209.1800 | Buy Now |
DISTI #
D38999/24FA35PN
|
TTI | Circular MIL Spec Connector 6P RCPT SZ 9 PIN PNL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 358 In Stock |
|
$54.9200 | Buy Now |
DISTI #
D38999/24FA35PN
|
PEI Genesis | TV 6C 6#22D PIN J/N RECP Min Qty: 1 | 331 |
|
$44.9600 / $74.9400 | Buy Now |
DISTI #
D38999/24FA35PN
|
Avnet Abacus | Conn MILDTL38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port (Alt: D38999/24FA35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24FA35PN
D38999/24FA35PN CAD Models
D38999/24FA35PN Part Data Attributes
|
D38999/24FA35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FA35PN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |
Alternate Parts for D38999/24FA35PN
This table gives cross-reference parts and alternative options found for D38999/24FA35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FA35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24W-A-35PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle | D38999/24FA35PN vs D38999/24W-A-35PN |
D38999/24GA35PN | Glenair Inc | Check for Price | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | D38999/24FA35PN vs D38999/24GA35PN |
D38999/24FA35PN | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24FA35PN vs D38999/24FA35PN |
8D7-09F35PN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/24FA35PN vs 8D7-09F35PN |
DTS24F9-35PN | TE Connectivity | Check for Price | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/24FA35PN vs DTS24F9-35PN |
D38999/24NA35HN | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/24FA35PN vs D38999/24NA35HN |
KJA7T9F35PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/24FA35PN vs KJA7T9F35PN |
D38999/24KA35PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24FA35PN vs D38999/24KA35PN |
D38999/24WA35PN | Glenair Inc | Check for Price | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle, | D38999/24FA35PN vs D38999/24WA35PN |