Part Details for D38999/24FA35PA by Amphenol Corporation
Overview of D38999/24FA35PA by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FA35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/24FA35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: APH D38999/24FA35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 163 Factory Stock |
|
$63.1850 | Buy Now |
DISTI #
D38999/24FA35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: D38999/24FA35PA) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$217.6022 | Buy Now |
DISTI #
654-D38999/24FA35PA
|
Mouser Electronics | Circular MIL Spec Connector 6P SZ 9 RCPT PNL MNT PIN RoHS: Not Compliant | 1 |
|
$148.0400 / $181.8900 | Buy Now |
DISTI #
37759477
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 163 |
|
$53.1890 / $61.6312 | Buy Now |
DISTI #
63218940
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 155 |
|
$28.4933 / $36.7824 | Buy Now |
DISTI #
D38999/24FA35PA
|
TTI | Circular MIL Spec Connector 6P SZ 9 RCPT PNL MNT PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 370 In Stock |
|
$27.5600 | Buy Now |
DISTI #
D38999/24FA35PA
|
PEI Genesis | TV 6C 6#22D PIN J/N RECP Min Qty: 1 | 333 |
|
$35.9000 / $37.8500 | Buy Now |
DISTI #
D38999/24FA35PA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port (Alt: D38999/24FA35PA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/24FA35PA
D38999/24FA35PA CAD Models
D38999/24FA35PA Part Data Attributes
|
D38999/24FA35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FA35PA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 102 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |
Alternate Parts for D38999/24FA35PA
This table gives cross-reference parts and alternative options found for D38999/24FA35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FA35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FA35HA | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FA35PA vs D38999/24FA35HA |
CTV07RW-9-35PA | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FA35PA vs CTV07RW-9-35PA |
D38999/24SA35PA | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/24FA35PA vs D38999/24SA35PA |
ACT24MA35HA | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24FA35PA vs ACT24MA35HA |
MT934T9S35PA | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FA35PA vs MT934T9S35PA |
D38999/24SA35HA | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24FA35PA vs D38999/24SA35HA |
CJ1424CA35PW | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24FA35PA vs CJ1424CA35PW |
MT934T9K35PA | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/24FA35PA vs MT934T9K35PA |
D38999/24NA35HA | MIL Series Connector | Amphenol Corporation | D38999/24FA35PA vs D38999/24NA35HA |
CTVS07RF9-35HA | MIL Series Connector | Amphenol Corporation | D38999/24FA35PA vs CTVS07RF9-35HA |