There are no models available for this part yet.
Overview of D38999/23YE26SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for D38999/23YE26SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH8955
|
Newark | D38999 Circular Connector |Glenair D38999/23YE26SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,126.5500 / $4,202.0300 | Buy Now | |
DISTI #
3937-D38999/23YE26SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$4,376.4460 / $7,363.8600 | Buy Now | |
DISTI #
2899-D38999/23YE26SN-1448-ND
|
DigiKey | D38999/23YE26SN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$8,071.6280 / $14,528.9400 | Buy Now | |
DISTI #
654-D3899923YE26SN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM SKT EYELET 15 RoHS: Compliant | 0 |
|
$3,730.7500 / $4,148.8500 | Order Now | |
Onlinecomponents.com | Conn Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port RoHS: Compliant |
1 Partner Stock |
|
$2,815.5000 / $3,045.2500 | Buy Now | ||
DISTI #
77973999
|
Verical | Conn Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,037.7436 / $3,230.9359 | Buy Now | |
DISTI #
71034416
|
Verical | Conn Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,230.9359 / $3,990.5256 | Buy Now | |
DISTI #
D3899923YE26SN-0
|
TME | D38999/23YE26SN Min Qty: 1 | 1 |
|
$3,209.4585 | Buy Now | |
DISTI #
D38999/23YE26SN
|
IBS Electronics | Conn Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,027.3400 | Buy Now | |
DISTI #
GLED38999/23YE26SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$2,303.1600 / $3,820.0215 | Buy Now |
CAD Models for D38999/23YE26SN by Glenair Inc
Part Data Attributes for D38999/23YE26SN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
26
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Other Description
|
JAM NUT MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Polarization
|
N
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
E26
|
Alternate Parts for D38999/23YE26SN
This table gives cross-reference parts and alternative options found for D38999/23YE26SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23YE26SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/23YE26SN | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/23YE26SN vs D38999/23YE26SN |