Part Details for D38999/23NH21PN by Glenair Inc
Overview of D38999/23NH21PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23NH21PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8862
|
Newark | D38999 Circular Connector |Glenair D38999/23NH21PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$847.1700 / $3,278.5600 | Buy Now |
DISTI #
3937-D38999/23NH21PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$3,416.1690 / $5,748.0800 | Buy Now |
DISTI #
D38999/23NH21PN
|
Avnet Americas | Connector Circular Jam Nut Receptacle 21 Position Pin Contact - Bulk (Alt: D38999/23NH21PN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-D38999/23NH21PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 1 |
|
$2,912.1300 / $3,238.5100 | Buy Now |
DISTI #
77970243
|
Verical | Conn Circular PIN 21 POS Solder ST Jam Nut 21 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$780.3974 / $2,518.1795 | Buy Now |
DISTI #
71034221
|
Verical | Conn Circular PIN 21 POS Solder ST Jam Nut 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,518.1795 / $3,113.5385 | Buy Now |
DISTI #
GLED38999/23NH21PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,731.9960 / $2,980.5056 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 9 |
|
$2,220.5100 / $3,736.2500 | Buy Now |
|
JRH Electronics | CONNECTOR | 10 |
|
$3,416.1700 / $5,748.0700 | Buy Now |
Part Details for D38999/23NH21PN
D38999/23NH21PN CAD Models
D38999/23NH21PN Part Data Attributes
|
D38999/23NH21PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23NH21PN
Glenair Inc
MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Unique Insert Number | H21 |