Part Details for D38999/23NG35DN by Glenair Inc
Overview of D38999/23NG35DN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23NG35DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8854
|
Newark | D38999 Circular Connector |Glenair D38999/23NG35DN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,845.8600 / $6,885.0300 | Buy Now |
DISTI #
3937-D38999/23NG35DN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$7,170.7690 / $12,065.6200 | Buy Now |
DISTI #
2899-D38999/23NG35DN-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$14,049.5870 / $25,289.1900 | Buy Now |
DISTI #
D38999/23NG35DN
|
Avnet Americas | HERMETICS 38999 CONNECTORS - Bulk (Alt: D38999/23NG35DN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-D3899923NG35DN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM PIN SLDR CUP 15 RoHS: Compliant | 0 |
|
$6,797.8600 | Order Now |
DISTI #
77970624
|
Verical | Conn Circular SKT 79 POS Solder ST Jam Nut 79 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,700.3590 / $5,293.8974 | Buy Now |
DISTI #
71034300
|
Verical | Conn Circular SKT 79 POS Solder ST Jam Nut 79 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$5,293.8974 / $6,538.4872 | Buy Now |
DISTI #
GLED38999/23NG35DN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$3,773.7480 / $6,259.1157 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 7 |
|
$4,838.1400 / $7,846.1800 | Buy Now |
|
JRH Electronics | CONNECTOR | 4 |
|
$7,170.7600 / $12,065.6000 | Buy Now |
Part Details for D38999/23NG35DN
D38999/23NG35DN CAD Models
D38999/23NG35DN Part Data Attributes
|
D38999/23NG35DN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23NG35DN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |
Alternate Parts for D38999/23NG35DN
This table gives cross-reference parts and alternative options found for D38999/23NG35DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23NG35DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/25HG35DN | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/25HG35DN |
D38999/25HG35SD | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/25HG35SD |
D38999/25HG35ZN | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/25HG35ZN |
D38999/25HG35ZB | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/25HG35ZB |
D38999/23HG35ZN | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/23HG35ZN |
D38999/23HG35DB | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/23HG35DB |
D38999/23HG35ZC | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/23HG35ZC |
D38999/25HG35ZC | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/25HG35ZC |
D38999/25HG35DB | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/25HG35DB |
D38999/23HG35SD | MIL Series Connector, 79 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/23NG35DN vs D38999/23HG35SD |