Part Details for D38999/23NE8PB by Glenair Inc
Overview of D38999/23NE8PB by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23NE8PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8838
|
Newark | D38999 Circular Connector |Glenair D38999/23NE8PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$599.1900 / $2,234.9400 | Buy Now |
DISTI #
2899-D38999/23NE8PB-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$4,141.3020 / $7,454.3800 | Buy Now |
DISTI #
3937-D38999/23NE8PB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$2,327.7230 / $3,916.6500 | Buy Now |
DISTI #
D38999/23NE8PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: D38999/23NE8PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
654-D3899923NE8PB
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM PIN SLDR CUP 11 RoHS: Compliant | 0 |
|
$2,375.3600 / $2,574.8100 | Order Now |
DISTI #
77968776
|
Verical | Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$551.9487 / $1,718.4359 | Buy Now |
DISTI #
71033948
|
Verical | Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,718.4359 / $2,122.4487 | Buy Now |
DISTI #
GLED38999/23NE8PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,224.9960 / $2,031.7623 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 3 |
|
$1,570.5100 / $2,546.9400 | Buy Now |
|
JRH Electronics | CONNECTOR | 3 |
|
$2,327.7200 / $3,916.6400 | Buy Now |
Part Details for D38999/23NE8PB
D38999/23NE8PB CAD Models
D38999/23NE8PB Part Data Attributes
|
D38999/23NE8PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23NE8PB
Glenair Inc
MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | E8 |