Part Details for D38999/23ND19PA by Glenair Inc
Overview of D38999/23ND19PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23ND19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8792
|
Newark | D38999 Circular Connector |Glenair D38999/23ND19PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$619.5100 / $2,310.7600 | Buy Now |
DISTI #
3937-D38999/23ND19PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$3,323.4000 | Buy Now |
DISTI #
D38999/23ND19PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port - Bulk (Alt: D38999/23ND19PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-D3899923ND19PA
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MNT HERM SKT PCB FLX 17 RoHS: Compliant | 0 |
|
$2,050.0000 / $2,282.5400 | Order Now |
DISTI #
77970602
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$570.6667 / $1,776.7436 | Buy Now |
DISTI #
71034293
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,776.7436 / $2,194.4487 | Buy Now |
DISTI #
GLED38999/23ND19PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,266.5400 / $2,100.6860 | Buy Now |
|
JRH Electronics | CONNECTOR | 15 |
|
$2,406.6300 / $4,049.4100 | Buy Now |
Part Details for D38999/23ND19PA
D38999/23ND19PA CAD Models
D38999/23ND19PA Part Data Attributes
|
D38999/23ND19PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23ND19PA
Glenair Inc
MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |