Part Details for D38999/23HG24XB by Glenair Inc
Overview of D38999/23HG24XB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23HG24XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/23HG24XB-ND
|
DigiKey | D38999/23HG24XB Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$3,032.5090 / $5,102.5500 | Buy Now |
DISTI #
D38999/23HG24XB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 24 Position Solder Eyelet Straight Jam Nut 24 Terminal 1 Port - Bulk (Alt: D38999/23HG24XB) Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/23HG24XB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,187.3800 / $2,432.5300 | Order Now |
DISTI #
84800277
|
Verical | Triple-Start Thread Jam-Nut Mount Hermetic ReceptacleCircularConnector Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,281.2125 | Buy Now |
DISTI #
GLED38999/23HG24XB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$2,565.9700 / $4,317.5300 | Buy Now |