Part Details for D38999/23HF45PA by Glenair Inc
Overview of D38999/23HF45PA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23HF45PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/23HF45PA-ND
|
DigiKey | D38999/23HF45PA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$5,804.8730 / $9,767.3100 | Buy Now |
DISTI #
D38999/23HF45PA
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 67 Position Solder Cup Straight Jam Nut 67 Terminal 1 Port - Bulk (Alt: D38999/23HF45PA) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/23HF45PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$4,658.4900 | Order Now |
DISTI #
84800028
|
Verical | Triple-Start Thread Jam-Nut Mount Hermetic ReceptacleCircularConnector Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$4,366.7500 | Buy Now |
DISTI #
GLED38999/23HF45PA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$4,911.8100 / $8,264.6400 | Buy Now |