There are no models available for this part yet.
Overview of D38999/21YD19CN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for D38999/21YD19CN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH8673
|
Newark | D38999 Circular Connector |Glenair D38999/21YD19CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$623.0000 / $2,410.9800 | Buy Now | |
DISTI #
3937-D38999/21YD19CN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$2,512.1850 / $4,227.0000 | Buy Now | |
DISTI #
D38999/21YD19CN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: D38999/21YD19CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | ||
DISTI #
631-D38999/21YD19CN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,415.3800 | Order Now | |
DISTI #
77968708
|
Verical | Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$573.8846 / $1,851.8205 | Buy Now | |
DISTI #
71034024
|
Verical | Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,851.8205 / $2,289.6282 | Buy Now | |
DISTI #
GLED38999/21YD19CN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,273.6800 / $2,191.7986 | Buy Now | |
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 5 |
|
$1,632.9200 / $2,747.5500 | Buy Now | ||
JRH Electronics | CONNECTOR | 5 |
|
$2,512.1800 / $4,227.0000 | Buy Now |
CAD Models for D38999/21YD19CN by Glenair Inc
Part Data Attributes for D38999/21YD19CN by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Other Description
|
BOX MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Shell Finish
|
PASSIVATED
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
15
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
D19
|