Part Details for D38999/21NF35PN by Amphenol Corporation
Overview of D38999/21NF35PN by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/21NF35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1888
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Box Mount Receptacle, 66 Contacts, Solder Pin - Bulk (Alt: 08AJ1888) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk |
6 Partner Stock |
|
$230.8400 / $260.3500 | Buy Now |
DISTI #
D38999/21NF35PN
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Box Mount Receptacle, 66 Contacts, Solder Pin - Bulk (Alt: D38999/21NF35PN) Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$195.8212 | Buy Now |
DISTI #
523-D38999/21NF35PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETIC RoHS: Compliant | 19 |
|
$198.6100 / $211.0000 | Buy Now |
DISTI #
58194834
|
Verical | Conn Circular PIN 66 POS Solder ST Box Mount 66 Terminal 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2126 | Americas - 50 |
|
$59.8000 | Buy Now |
DISTI #
D38999/21NF35PN
|
TTI | Circular MIL Spec Connector HERMETIC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$200.3000 / $212.5600 | Buy Now |
DISTI #
D38999/21NF35PN
|
Avnet Abacus | Circular Connector, MIL-DTL-38999 Series III, Box Mount Receptacle, 66 Contacts, Solder Pin (Alt: D38999/21NF35PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/21NF35PN
D38999/21NF35PN CAD Models
D38999/21NF35PN Part Data Attributes
|
D38999/21NF35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/21NF35PN
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |