Part Details for D38999/21HB4CB by Glenair Inc
Overview of D38999/21HB4CB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/21HB4CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/21HB4CB-ND
|
DigiKey | D38999/21HB4CB Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2,027.4910 / $3,411.4900 | Buy Now |
DISTI #
D38999/21HB4CB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 4 Position Solder Straight Box Mount 4 Terminal 1 Port - Bulk (Alt: D38999/21HB4CB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D38999/21HB4CB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,315.3700 / $1,626.3600 | Order Now |
DISTI #
GLED38999/21HB4CB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,715.5700 / $2,886.6400 | Buy Now |
Part Details for D38999/21HB4CB
D38999/21HB4CB CAD Models
D38999/21HB4CB Part Data Attributes
|
D38999/21HB4CB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/21HB4CB
Glenair Inc
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | B | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | B4 |