Part Details for D38999/20ZG16SA by Amphenol Corporation
Overview of D38999/20ZG16SA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20ZG16SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61806987
|
Verical | Conn Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 304 |
|
$49.9359 / $66.2783 | Buy Now |
DISTI #
D38999/20ZG16SA
|
TTI | Circular MIL Spec Connector TV 16C 16#16 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$51.6900 / $65.1700 | Buy Now |
DISTI #
D38999/20ZG16SA
|
PEI Genesis | TV 16C 16#16 SKT RECP ZNI Min Qty: 1 | 2 |
|
$132.2400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 20 |
|
$90.1700 / $179.7400 | Buy Now |
Part Details for D38999/20ZG16SA
D38999/20ZG16SA CAD Models
D38999/20ZG16SA Part Data Attributes
|
D38999/20ZG16SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20ZG16SA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |