There are no models available for this part yet.
Overview of D38999/20WJ35SN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WJ35SN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y4724
|
Newark | Circular Conn, Rcpt, 25-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:128Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/20WJ35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9600 / $101.2200 | Buy Now | |
DISTI #
5664-D38999/20WJ35SN-ND
|
DigiKey | CONN RCPT FMALE 128P GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$98.1600 / $129.8300 | Buy Now | |
DISTI #
2403-D38999/20WJ35SN-ND
|
DigiKey | CONN RCPT FMALE 128P GOLD CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$44.3200 / $57.9600 | Buy Now | |
DISTI #
D38999/20WJ35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: D38999/20WJ35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
389 D38999/20WJ35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port - Bulk (Alt: 389 D38999/20WJ35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9536 / $78.6751 | Buy Now | |
DISTI #
AERD38999/20WJ35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 137 in Stock5 On Order |
|
$51.2824 / $68.3766 | Buy Now | |
Onlinecomponents.com |
22 In Stock |
|
$54.1900 / $75.3200 | Buy Now | |||
DISTI #
32850028
|
Verical | Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$56.7249 / $62.0201 | Buy Now | |
DISTI #
AERD38999/20WJ35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 41316 On Order |
|
$51.2824 / $68.3766 | Buy Now | |
Powell Electronics | Wall Mt Receptacle, Class W Min Qty: 1 | 58 |
|
$70.1600 / $85.7600 | Buy Now |
CAD Models for D38999/20WJ35SN by Conesys
Related Parts for D38999/20WJ35SN
-
D38999/26MD35SAMilitary Circular Connectors
-
M85049/48-2-2FMilitary Connector Accessories
-
3429-1302Headers and Edge Type Connectors
-
D-621-0412-JDAssembly Items
-
RC0603FR-076K2LFixed Resistors
-
DB15-06Rectifier Diodes
-
D-600-0083Other Analog ICs
-
TK3P50DPower Field-Effect Transistors
-
M22759/32-24-9Wires and Cables