Part Details for D38999/20WF35SN by Amphenol Aerospace
Overview of D38999/20WF35SN by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WF35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/20WF35SN-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
21 In Stock |
|
$173.1620 / $187.2500 | Buy Now |
DISTI #
70734792
|
RS | CONNECTOR, TV 66C 66#22D SKT RECP | Amphenol Aerospace D38999/20WF35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0300 | RFQ |
DISTI #
AAOD38999/20WF35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 17 in Stock |
|
$54.6179 / $68.7128 | Buy Now |
DISTI #
AAND38999/20WF35SN
|
Heilind Electronics | WALL MOUNT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/20WF35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 512 On Order |
|
$54.6179 / $68.7128 | Buy Now |
DISTI #
AAND38999/20WF35SN
|
Interstate Connecting Components | WALL MOUNT RECEPT | 0 |
|
Buy Now |