Part Details for D38999/20WF35PN by TE Connectivity
Overview of D38999/20WF35PN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WF35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WF35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 66 POS Crimp ST Flange Mount 66 Terminal 1 Port - Bulk (Alt: D38999/20WF35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 2 |
|
RFQ | |
DISTI #
D38999/20WF35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 66 POS Crimp ST Flange Mount 66 Terminal 1 Port - Bulk (Alt: D38999/20WF35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20WF35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 66C 66#22D P RoHS: Not Compliant | 4 |
|
$142.6200 / $249.4800 | Buy Now |
DISTI #
DCHD38999/20WF35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$129.9978 / $164.6638 | Buy Now |
|
Onlinecomponents.com | Circular Connector - MIL-DTL-38999 Series III - Wall Mount Receptacle - 66 Contacts - Contact Size 22D - Shell Size 19 - Crimp Pin - Panel Mount. RoHS: Compliant | 0 |
|
$131.4200 / $385.7300 | Buy Now |
DISTI #
D38999/20WF35PN
|
TTI | Circular MIL Spec Connector DTS 66C 66#22D P Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
Buy Now | |
DISTI #
DCHD38999/20WF35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$133.8652 / $169.5627 | Buy Now |
|
Master Electronics | Circular Connector - MIL-DTL-38999 Series III - Wall Mount Receptacle - 66 Contacts - Contact Size 22D - Shell Size 19 - Crimp Pin - Panel Mount. RoHS: Compliant | 0 |
|
$131.4200 / $385.7300 | Buy Now |
Part Details for D38999/20WF35PN
D38999/20WF35PN CAD Models
D38999/20WF35PN Part Data Attributes
|
D38999/20WF35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WF35PN
TE Connectivity
CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for D38999/20WF35PN
This table gives cross-reference parts and alternative options found for D38999/20WF35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WF35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20WF35PN | Eaton Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20WF35PN vs D38999/20WF35PN |
D38999/20WF35PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20WF35PN vs D38999/20WF35PN |
D38999/20WF35PN | Cooper Industries | Check for Price | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/20WF35PN vs D38999/20WF35PN |
D38999/20WF35PN | TE's AMP | Check for Price | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/20WF35PN vs D38999/20WF35PN |
D38999/20WF35PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20WF35PN vs D38999/20WF35PN |
D38999/20WF35PN | Glenair Inc | $678.5948 | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle, | D38999/20WF35PN vs D38999/20WF35PN |
D38999/20WF-35PN | TE Connectivity | Check for Price | 66 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/20WF35PN vs D38999/20WF-35PN |
D38999/20WF35PN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20WF35PN vs D38999/20WF35PN |