Part Details for D38999/20WE8SN by Conesys
Overview of D38999/20WE8SN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK0549
|
Newark | Ae3 8C 8#16 Skt Recp |Aero Electric/conesys D38999/20WE8SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$62.6500 / $78.7700 | Buy Now |
DISTI #
3937-D38999/20WE8SN-600258-ND
|
DigiKey | AE3 8C 8#16 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
893 In Stock |
|
$57.8182 / $70.6700 | Buy Now |
DISTI #
2403-D38999/20WE8SN-ND
|
DigiKey | AE3 8C 8#16 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
375 In Stock |
|
$31.0000 / $51.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
249 On Order |
|
$26.9600 / $36.5400 | Buy Now |
DISTI #
31287051
|
Verical | Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 380 |
|
$69.5800 / $86.8868 | Buy Now |
DISTI #
AERD38999/20WE8SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 079 On Order |
|
$30.3699 / $40.4932 | Buy Now |
|
Powell Electronics | Wall Mt Receptacle, Class W Min Qty: 1 | 783 |
|
$31.8000 / $38.8700 | Buy Now |
DISTI #
D38999/20WE8SN
|
ECCO | 249 |
|
$36.5400 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
249 On Order |
|
$26.9600 / $36.5400 | Buy Now |