Part Details for D38999/20WD97SC by Amphenol Corporation
Overview of D38999/20WD97SC by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD97SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/20WD97
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: APH D38999/20WD97) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
D38999/20WD97SC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: D38999/20WD97SC) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$246.4261 | Buy Now |
DISTI #
654-D38999/20WD97SC
|
Mouser Electronics | Circular MIL Spec Connector 12P Sz 15 Wall Mount Socket Receptacle | 0 |
|
$169.4900 / $184.7000 | Order Now |
DISTI #
39691697
|
Verical | Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$63.8350 / $65.8622 | Buy Now |
DISTI #
63216619
|
Verical | Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$47.7852 / $58.2114 | Buy Now |
DISTI #
D38999/20WD97SC
|
TTI | Circular MIL Spec Connector 12P Sz 15 Wall Mount Socket Receptacle Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 144 In Stock |
|
$38.0900 / $53.1100 | Buy Now |
DISTI #
D3899920WD97SC-0
|
TME | D38999/20WD97SC Min Qty: 1 | 14 |
|
$70.4906 / $70.4910 | Buy Now |
DISTI #
D38999/20WD97SC
|
PEI Genesis | TV 12C 8#20 4#16 SKT RECP CAD Min Qty: 1 | 1 |
|
$55.1400 | Buy Now |
DISTI #
C1S116729444639
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 14 |
|
$64.3000 / $68.4000 | Buy Now |
Part Details for D38999/20WD97SC
D38999/20WD97SC CAD Models
D38999/20WD97SC Part Data Attributes
|
D38999/20WD97SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD97SC
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 53 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |
Alternate Parts for D38999/20WD97SC
This table gives cross-reference parts and alternative options found for D38999/20WD97SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD97SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WD97SC | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/20WD97SC vs D38999/20WD97SC |
D38999/20WD97SC | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Esterline Technologies Corporation | D38999/20WD97SC vs D38999/20WD97SC |
D38999/20WD97SC | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | D38999/20WD97SC vs D38999/20WD97SC |
D38999/20WD97SC | 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/20WD97SC vs D38999/20WD97SC |