Part Details for D38999/20WD35SN by Glenair Inc
Results Overview of D38999/20WD35SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD35SN Information
D38999/20WD35SN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WD35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ8030
|
Newark | D38999 Circular Connector |Glenair D38999/20WD35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.2600 / $1,627.2400 | Buy Now |
DISTI #
D38999/20WD35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: D38999/20... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$353.6640 / $1,532.1321 | Buy Now |
DISTI #
631-D3899920WD35SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$659.2500 / $1,588.2300 | Order Now |
DISTI #
84804861
|
Verical | Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,506.7000 | Buy Now |
DISTI #
GLED38999/20WD35SN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/20WD35SN
|
Avnet Abacus | Conn MILDTL38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port (Alt: D38999/20WD35SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | n/a | 0 |
|
$1,252.6600 / $2,851.6900 | Buy Now |
Part Details for D38999/20WD35SN
D38999/20WD35SN CAD Models
D38999/20WD35SN Part Data Attributes
|
D38999/20WD35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD35SN
Glenair Inc
MIL Series Connector,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/20WD35SN
This table gives cross-reference parts and alternative options found for D38999/20WD35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YDTS20H15-35SN0000 | TE Connectivity | Check for Price | MIL Series Connector | D38999/20WD35SN vs YDTS20H15-35SN0000 |
D38999/20F-D-35SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Metal, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs D38999/20F-D-35SN |
EN3645M0DN35FN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs EN3645M0DN35FN |
EN3645W0DN35FN | Eaton Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs EN3645W0DN35FN |
D38999/20MD35SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 37 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20WD35SN vs D38999/20MD35SN |
D38999/20GD35SN | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/20WD35SN vs D38999/20GD35SN |
ACT20MD35SN | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle | D38999/20WD35SN vs ACT20MD35SN |
EN3645F0DN35FN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/20WD35SN vs EN3645F0DN35FN |
8D015M35SN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/20WD35SN vs 8D015M35SN |