Part Details for D38999/20WD19SN by Amphenol Corporation
Results Overview of D38999/20WD19SN by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD19SN Information
D38999/20WD19SN by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WD19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WD19SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: D38999/20... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
84 |
|
$22.1800 / $29.5700 | Buy Now |
DISTI #
92T3255
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: 92T3255) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk |
45 Partner Stock |
|
$164.9400 / $291.1500 | Buy Now |
DISTI #
APH D38999/20WD19SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: APH D389... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.2605 / $84.3572 | Buy Now |
DISTI #
654-D38999/20WD19SN
|
Mouser Electronics | Circular MIL Spec Connector 19P FM SZ 15 SKT WL MNT RoHS: Not Compliant | 0 |
|
$136.8500 / $160.4400 | Order Now |
DISTI #
39691774
|
Verical | Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 108 |
|
$54.4915 / $63.1411 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 2 |
|
$31.9508 | Buy Now |
DISTI #
D38999/20WD19SN
|
PEI Genesis | TV 19C 19#20 SKT RECP CAD Min Qty: 1 | 118 |
|
$48.4500 / $80.7400 | Buy Now |
DISTI #
D3899920WD19SN
|
Avnet Abacus | Conn MILDTL38999 Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port (Alt: D3899920WD19SN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/20WD19SN
D38999/20WD19SN CAD Models
D38999/20WD19SN Part Data Attributes
|
D38999/20WD19SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD19SN
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/20WD19SN
This table gives cross-reference parts and alternative options found for D38999/20WD19SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD19SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20KD19SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/20WD19SN vs D38999/20KD19SN |
D38999/20GD19SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/20WD19SN vs D38999/20GD19SN |
D38999/20WD19SN | TE Connectivity | Check for Price | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20WD19SN vs D38999/20WD19SN |
8D015W19SN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/20WD19SN vs 8D015W19SN |
D38999/20GD19SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | D38999/20WD19SN vs D38999/20GD19SN |
D38999/20SD19SN | TE Connectivity | Check for Price | CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/20WD19SN vs D38999/20SD19SN |
D38999/20MD19SN | ITT Interconnect Solutions | Check for Price | 19 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | D38999/20WD19SN vs D38999/20MD19SN |
D38999/20W-D-19SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Metal, Female, Crimp Terminal, Receptacle | D38999/20WD19SN vs D38999/20W-D-19SN |
D38999/20TD19S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | D38999/20WD19SN vs D38999/20TD19S |
D38999/20SD19SN | Eaton Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | D38999/20WD19SN vs D38999/20SD19SN |