Part Details for D38999/20WD15BA by Conesys
Results Overview of D38999/20WD15BA by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD15BA Information
D38999/20WD15BA by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WD15BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK0466
|
Newark | Ae3 15C 14#20 1#16 Skt Recp |Aero Electric/conesys D38999/20WD15BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$71.7100 / $82.5200 | Buy Now |
DISTI #
2403-D38999/20WD15BA-ND
|
DigiKey | AE3 15C 1#16, 14#20 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
310 In Stock |
|
$42.3700 / $84.7400 | Buy Now |
DISTI #
AERD38999/20WD15BA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | Americas - 14 in Stock |
|
$20.7423 / $27.6563 | Buy Now |
DISTI #
31384219
|
Verical | Conn Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 310 |
|
$37.2602 / $43.1752 | Buy Now |
DISTI #
AERD38999/20WD15BA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 40 |
|
$20.7423 / $27.6563 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 146 |
|
$25.6000 / $31.2900 | Buy Now |