Part Details for D38999/20WD15AC by Amphenol Corporation
Results Overview of D38999/20WD15AC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WD15AC Information
D38999/20WD15AC by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WD15AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WD15AC
|
Avnet Americas | TV 15C 1420 116 PIN RECP - Bulk (Alt: D38999/20WD15AC) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$96.3984 / $257.3170 | Buy Now |
DISTI #
D38999/20WD15AC
|
PEI Genesis | TV 15C 14#20 1#16 PIN RECP Min Qty: 1 | 15 |
|
$46.2100 / $53.3100 | Buy Now |
Part Details for D38999/20WD15AC
D38999/20WD15AC CAD Models
D38999/20WD15AC Part Data Attributes
|
D38999/20WD15AC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD15AC
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 53 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | D15 |
Alternate Parts for D38999/20WD15AC
This table gives cross-reference parts and alternative options found for D38999/20WD15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20FD15AC | TE Connectivity | Check for Price | MIL Series Connector | D38999/20WD15AC vs D38999/20FD15AC |
D38999/20KD15AC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | D38999/20WD15AC vs D38999/20KD15AC |
CJ1420SD15AY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/20WD15AC vs CJ1420SD15AY |
CJ1420CD15AY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/20WD15AC vs CJ1420CD15AY |
EN3645F0DN15AC | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20WD15AC vs EN3645F0DN15AC |
EN3645W0DN15AC | TE Connectivity | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20WD15AC vs EN3645W0DN15AC |
CJ1420SD15AC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/20WD15AC vs CJ1420SD15AC |
CJ1420KD15AC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/20WD15AC vs CJ1420KD15AC |
D38999/20WD15AC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20WD15AC vs D38999/20WD15AC |