There are no models available for this part yet.
Overview of D38999/20WC35PA by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WC35PA by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29W2385
|
Newark | Circular Conn, Rcpt, 13-35, Wall Mount, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:22Contacts, Contact Plating:Gold Rohs Compliant: No |Amphenol Aerospace D38999/20WC35PA Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.4600 / $37.9100 | Buy Now | |
DISTI #
AD38999/20WC35PA-ND
|
DigiKey | CONN RCPT MALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
28 In Stock |
|
$32.7937 / $44.2800 | Buy Now | |
DISTI #
1178-D38999/20WC35PA-ND
|
DigiKey | RECEPT Min Qty: 43 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9056 | Buy Now | |
DISTI #
V37:1799_26248762
|
Arrow Electronics | Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2205 | Americas - 128 |
|
$74.9153 | Buy Now | |
DISTI #
71451765
|
RS | Connector,88-552003-35G RECEPT | Amphenol Aerospace D38999/20WC35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.5200 / $44.0400 | RFQ | |
DISTI #
AAOD38999/20WC35PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 13 in Stock |
|
$33.1564 / $41.7130 | Buy Now | |
DISTI #
AAOD38999/20WC35PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 39 |
|
$33.1564 / $41.7130 | Buy Now | |
DISTI #
D38999/20WC35PA
|
PEI Genesis | TV 22C 22#22D PIN RECP Min Qty: 1 | 140 |
|
$27.3800 / $36.6100 | Buy Now | |
DISTI #
D38999/20WC35PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 339 |
|
$18.3840 / $24.4000 | Buy Now RFQ |
CAD Models for D38999/20WC35PA by Amphenol Aerospace
Related Parts for D38999/20WC35PA
-
D38999/20WB98SNMilitary Circular Connectors
-
CFR-25JB-52-2KFixed Resistors
-
DCM4623TD2K13E0M00Power Supply Modules
-
STU13NM60NPower Field-Effect Transistors
-
ISL68134IRAZ-T7ASwitching Regulator or Controllers
-
292303-7Telecom and Datacom Connectors
-
XC7Z020-1CLG400CField Programmable Gate Arrays
-
LM317AEMP/NOPBLinear Regulator ICs
-
SN74LVC16244ADGVRBus Driver/Transceivers