There are no models available for this part yet.
Overview of D38999/20WB99PN-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/20WB99PN-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH6196
|
Newark | Connector |Aero Electric/conesys D38999/20WB99PN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2403-D38999/20WB99PN-LC-ND
|
DigiKey | AE3 7C 7#20 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
710 In Stock |
|
$23.7700 / $39.6200 | Buy Now | |
DISTI #
5664-D38999/20WB99PN-LC-ND
|
DigiKey | AE3 7C 7#20 PIN RECP Min Qty: 1 MARKETPLACE PRODUCT |
207 In Stock |
|
$38.3500 / $50.7100 | Buy Now | |
DISTI #
D38999/20WB99PN-LC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port, WITHOUT contacts - Bulk (Alt: D38999/20WB99PN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
389 D38999/20WB99P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port, WITHOUT contacts - Bulk (Alt: 389 D38999/20WB99P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
223 On Order |
|
$0 | Buy Now | ||
DISTI #
31384265
|
Verical | Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 700 |
|
$29.4002 / $34.0669 | Buy Now | |
DISTI #
D38999/20WB99PN-LC
|
ECCO | 223 |
|
Buy Now |