D38999/20WB35JE
Description: MIL Series Connector

Overview of D38999/20WB35JE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D38999/20WB35JE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 70867503
RS Connector, D38999/20WB35JE | TE Connectivity DEUTSCH D38999/20WB35JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $60.6600
  • 10 $58.8500
  • 50 $57.6300
  • 100 $54.6100
  • 500 $51.5600
$51.5600 / $60.6600 RFQ

CAD Models for D38999/20WB35JE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20WB35JE by TE Connectivity

D38999/20WB35JE
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
13
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
51
Durability
1500 Cycles
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
E
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
13
Unique Insert Number
B35
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. D38999/20WB35JE
    TE Connectivity
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20WB35JE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20WB35JE by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/20WB35JE would you like to use for your alert(s)?
  • Please alert me when D38999/20WB35JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20WB35JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20WB35JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20WB35JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20WB35JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20WB35JE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: