Part Details for D38999/20WA98SA by SOURIAU-SUNBANK
Overview of D38999/20WA98SA by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7359
|
Newark | 8D 3C 6#20 Skt Recp |Souriau-Sunbank/eaton D38999/20WA98SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$70.4200 / $96.1100 | Buy Now |
DISTI #
83Y1005
|
Newark | Receptacle, Wall Mount Rohs Compliant: No |Souriau-Sunbank/eaton D38999/20WA98SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9600 / $39.6200 | Buy Now |
DISTI #
70442080
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20WA98SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.7700 / $74.0600 | RFQ |
DISTI #
SOMD38999/20WA98SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 17 in Stock |
|
$20.7473 / $26.2801 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 28 |
|
$46.1400 / $54.3500 | Buy Now |
DISTI #
D38999/20WA98SA
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 77 In Stock |
|
$22.2100 / $37.3100 | Buy Now |
DISTI #
SOMD38999/20WA98SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 51 |
|
$20.7473 / $26.2801 | Buy Now |
DISTI #
2789707
|
Farnell | CIRCULAR CONN, RCPT, 9-98, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 102 |
|
$58.6768 / $66.3958 | Buy Now |
DISTI #
D38999/20WA98SA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 111 |
|
$18.2740 / $24.2550 | Buy Now RFQ |
Part Details for D38999/20WA98SA
D38999/20WA98SA CAD Models
D38999/20WA98SA Part Data Attributes:
|
D38999/20WA98SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WA98SA
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |