Part Details for D38999/20WA35BN by Conesys
Overview of D38999/20WA35BN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/20WA35BN-ND
|
DigiKey | AE3 6C 6#22D SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
726 In Stock |
|
$34.5700 / $45.7200 | Buy Now |
DISTI #
2403-D38999/20WA35BN-ND
|
DigiKey | AE3 6C 6#22D SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
689 In Stock |
|
$22.8700 / $38.1200 | Buy Now |
DISTI #
AER D38999/20WA35
|
Avnet Americas | Circular Housing Connector PIN 6 POS 9 Shell Size Aluminum - Bulk (Alt: AER D38999/20WA35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 689 Factory Stock |
|
RFQ | |
DISTI #
D38999/20WA35BN
|
Avnet Americas | Circular Housing Connector PIN 6 POS 9 Shell Size Aluminum - Bulk (Alt: D38999/20WA35BN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/20WA35BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 99 in Stock |
|
$18.2718 / $24.3623 | Buy Now |
DISTI #
56794885
|
Verical | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 977 |
|
$22.2188 / $36.0500 | Buy Now |
DISTI #
31384372
|
Verical | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 689 |
|
$28.2836 / $32.7725 | Buy Now |
DISTI #
AERD38999/20WA35BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 297 |
|
$18.2718 / $24.3623 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 699 |
|
$21.4500 / $26.2200 | Buy Now |