Part Details for D38999/20WA35AA by SOURIAU-SUNBANK
Overview of D38999/20WA35AA by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7339
|
Newark | 8D 6C 6#22D Pin Recp |Souriau-Sunbank/eaton D38999/20WA35AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5900 / $87.8400 | Buy Now |
DISTI #
2899-D38999/20WA35AA-ND
|
DigiKey | D38999/20WA35AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$43.3550 / $54.2000 | Buy Now |
DISTI #
649-D38999/20WA35AA
|
Mouser Electronics | Circular MIL Spec Connector Alum SQ Recpt Olive plating | 0 |
|
$66.2000 | Order Now |
DISTI #
70442051
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20WA35AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4800 / $47.0000 | RFQ |
DISTI #
SOMD38999/20WA35AA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 17 in Stock |
|
$21.9979 / $27.8640 | Buy Now |
|
Quest Components | 4 |
|
$52.7200 | Buy Now | |
DISTI #
D38999/20WA35AA
|
TTI | Circular MIL Spec Connector Alum SQ Recpt Olive plating Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 156 In Stock |
|
$21.4300 / $37.9700 | Buy Now |
DISTI #
SOMD38999/20WA35AA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 51 |
|
$21.9979 / $27.8640 | Buy Now |
Part Details for D38999/20WA35AA
D38999/20WA35AA CAD Models
D38999/20WA35AA Part Data Attributes
|
D38999/20WA35AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WA35AA
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |