Part Details for D38999/20SE8PN by Amphenol Aerospace
Overview of D38999/20SE8PN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20SE8PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/20SE8PN-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$270.8483 | Buy Now |
DISTI #
AAOD38999/20SE8PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 2 in Stock |
|
$87.4271 / $109.9890 | Buy Now |
|
Onlinecomponents.com | Wall Mounting Receptacle - 8 Position - Stainless Steel With Nickel Plate - Shell Size-Insert 17-8 - 500 Cycle Pin Contacts - Orientation N. RoHS: Compliant |
6 Partner Stock |
|
$134.1400 | Buy Now |
DISTI #
D38999/20SE8PN
|
IBS Electronics | Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | 6 |
|
$135.1350 | Buy Now |
DISTI #
AAOD38999/20SE8PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 6 |
|
$87.4271 / $109.9890 | Buy Now |
DISTI #
D38999/20SE8PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 2 |
|
$73.1230 / $97.0540 | Buy Now RFQ |
|
Master Electronics | Wall Mounting Receptacle - 8 Position - Stainless Steel With Nickel Plate - Shell Size-Insert 17-8 - 500 Cycle Pin Contacts - Orientation N. RoHS: Compliant |
6 Partner Stock |
|
$134.1400 | Buy Now |