Part Details for D38999/20SC98SC by Conesys
Results Overview of D38999/20SC98SC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20SC98SC Information
D38999/20SC98SC by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20SC98SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5958-D38999/20SC98SC-ND
|
DigiKey | AE3 10C 10#20 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
39 In Stock |
|
$132.8228 / $170.5700 | Buy Now |
DISTI #
3937-D38999/20SC98SC-600258-ND
|
DigiKey | AE3 10C 10#20 SKT RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$330.0400 | Buy Now |
DISTI #
AERD38999/20SC98SC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | Americas - 7 in Stock |
|
$66.6499 / $90.1008 | Buy Now |
DISTI #
AERD38999/20SC98SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 23 |
|
$66.6499 / $90.1008 | Buy Now |