Part Details for D38999/20MH55SN by ITT Interconnect Solutions
Overview of D38999/20MH55SN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/20MH55SN
D38999/20MH55SN CAD Models
D38999/20MH55SN Part Data Attributes
|
D38999/20MH55SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/20MH55SN
ITT Interconnect Solutions
55 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | H55 |
Alternate Parts for D38999/20MH55SN
This table gives cross-reference parts and alternative options found for D38999/20MH55SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20MH55SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20MH55SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20MH55SN vs D38999/20MH55SN |
DTS20Y23-55SN | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | D38999/20MH55SN vs DTS20Y23-55SN |
DTS20F23-55SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/20MH55SN vs DTS20F23-55SN |
D38999/20JH55SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20MH55SN vs D38999/20JH55SN |
D38999/20JH55JN | TE Connectivity | Check for Price | 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20MH55SN vs D38999/20JH55JN |
D38999/20MH55JN | TE Connectivity | Check for Price | 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20MH55SN vs D38999/20MH55JN |
D38999/20F-H-55SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle | D38999/20MH55SN vs D38999/20F-H-55SN |
DTS20H23-55SN | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Female, Solder Terminal, Receptacle | D38999/20MH55SN vs DTS20H23-55SN |
YDTS20T23-55SN0000 | TE Connectivity | Check for Price | MIL Series Connector | D38999/20MH55SN vs YDTS20T23-55SN0000 |