Part Details for D38999/20MG35PN by SOURIAU-SUNBANK
Overview of D38999/20MG35PN by SOURIAU-SUNBANK
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MG35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7248
|
Newark | 8D 79C 79#22D Pin Recp |Souriau-Sunbank/eaton D38999/20MG35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$82.1100 / $91.3700 | Buy Now |
DISTI #
2899-D38999/20MG35PN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
226 In Stock |
|
$66.7145 / $97.4100 | Buy Now |
DISTI #
1792-218890-ND
|
DigiKey | 8D 79C 79#22D PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$52.6900 / $87.8100 | Buy Now |
DISTI #
649-D38999/20MG35PN
|
Mouser Electronics | Circular MIL Spec Connector 79P Sz 21 Wall Mount Recpt Pin Cont RoHS: Compliant | 5 |
|
$53.1200 / $99.3800 | Buy Now |
DISTI #
70441975
|
RS | Connector, Circular, 79P Sz 21 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20MG35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.3300 / $80.3900 | RFQ |
DISTI #
SOMD38999/20MG35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 4 in Stock |
|
$47.5644 / $58.8509 | Buy Now |
|
Quest Components | 180 |
|
$69.5800 / $92.3000 | Buy Now | |
DISTI #
D38999/20MG35PN
|
TTI | Circular MIL Spec Connector 79P Sz 21 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 340 In Stock |
|
$44.5200 / $68.8300 | Buy Now |
DISTI #
SOMD38999/20MG35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 14 |
|
$47.5644 / $58.8509 | Buy Now |
DISTI #
D38999/20MG35PN
|
PEI Genesis | 8D 79C 79#22D PIN RECP Min Qty: 1 | 20 |
|
$76.1000 / $87.8100 | Buy Now |
Part Details for D38999/20MG35PN
D38999/20MG35PN CAD Models
D38999/20MG35PN Part Data Attributes
|
D38999/20MG35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20MG35PN
SOURIAU-SUNBANK
MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |