Part Details for D38999/20MF35SA by SOURIAU-SUNBANK
Overview of D38999/20MF35SA by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MF35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7208
|
Newark | 8D 66C 66#22D Skt Recp |Souriau-Sunbank/eaton D38999/20MF35SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$81.0200 / $90.1600 | Buy Now |
DISTI #
72205036
|
RS | Connector, Composite, flangereceptacle, Nickelplating, withfemalecontacts, Sz-19 | Souriau-Sunbank by Eaton D38999/20MF35SA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$75.1800 / $86.1200 | RFQ |
|
Quest Components | 8 |
|
$99.4600 | Buy Now | |
DISTI #
D38999/20MF35SA
|
TTI | Circular MIL Spec Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$47.0700 / $64.0800 | Buy Now |
DISTI #
SOMD38999/20MF35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$44.3392 / $54.8604 | Buy Now |
DISTI #
D38999/20MF35SA
|
PEI Genesis | 8D 66C 66#22D SKT RECP Min Qty: 1 | 70 |
|
$69.5700 / $101.6800 | Buy Now |
Part Details for D38999/20MF35SA
D38999/20MF35SA CAD Models
D38999/20MF35SA Part Data Attributes
|
D38999/20MF35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20MF35SA
SOURIAU-SUNBANK
MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |