Part Details for D38999/20ME26HN by SOURIAU-SUNBANK
Results Overview of D38999/20ME26HN by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20ME26HN Information
D38999/20ME26HN by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20ME26HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20ME26HN-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
60 In Stock |
|
$65.3080 / $95.3700 | Buy Now |
DISTI #
VDI:6621_29530799
|
Arrow Electronics | Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port Min Qty: 2 Package Multiple: 2 | Americas - 48 |
|
$47.0200 | Buy Now |
DISTI #
70441906
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20ME26HN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.2800 / $68.6200 | RFQ |
|
Quest Components | 3 |
|
$104.6700 | Buy Now | |
DISTI #
SOMD38999/20ME26HN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 0 |
|
$43.0820 / $52.5746 | Buy Now |
DISTI #
D38999/20ME26HN
|
FDH Electronics | Connector Min Qty: 1 | 139 |
|
$40.3920 / $53.6120 | Buy Now RFQ |
DISTI #
D38999/20ME26HN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 139 |
|
$40.5430 / $53.8120 | Buy Now RFQ |
Part Details for D38999/20ME26HN
D38999/20ME26HN CAD Models
D38999/20ME26HN Part Data Attributes
|
D38999/20ME26HN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20ME26HN
SOURIAU-SUNBANK
MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |