Part Details for D38999/20ME26AD by SOURIAU-SUNBANK
Results Overview of D38999/20ME26AD by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20ME26AD Information
D38999/20ME26AD by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20ME26AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20ME26AD-ND
|
DigiKey | SOURIAU_ Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$61.3965 / $89.6400 | Buy Now |
DISTI #
VDI:6621_29537992
|
Arrow Electronics | Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 53 |
|
$34.9600 | Buy Now |
DISTI #
72204889
|
RS | Connector, Composite, flangereceptacle, Nickelplating, w/o, malecontacts, Sz-17 | Souriau-Sunbank by... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2000 / $54.0600 | RFQ |
DISTI #
SOMD38999/20ME26AD
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | 0 |
|
$34.0717 / $42.1566 | Buy Now |
DISTI #
D38999/20ME26AD
|
FDH Electronics | Connector Min Qty: 1 | 87 |
|
$45.0870 / $59.8430 | Buy Now RFQ |
Part Details for D38999/20ME26AD
D38999/20ME26AD CAD Models
D38999/20ME26AD Part Data Attributes
|
D38999/20ME26AD
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20ME26AD
SOURIAU-SUNBANK
MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |