Part Details for D38999/20MA98SB by SOURIAU-SUNBANK
Overview of D38999/20MA98SB by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MA98SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20MA98SB-ND
|
DigiKey | D38999/20MA98SB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$35.6265 / $52.0100 | Buy Now |
DISTI #
72197706
|
RS | Connector, Composite, flangereceptacle, Nickelplating, withfemalecontacts, Sz-09 | Souriau-Sunbank by Eaton D38999/20MA98SB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2900 / $41.5700 | RFQ |
|
Quest Components | 15 |
|
$60.9600 | Buy Now | |
DISTI #
D38999/20MA98SB
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$23.7200 / $38.3700 | Buy Now |
DISTI #
SOMD38999/20MA98SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$22.8280 / $28.2448 | Buy Now |
DISTI #
D38999/20MA98SB
|
FDH Electronics | Connector 38999 Min Qty: 1 | 189 |
|
$18.8590 / $25.0310 | Buy Now RFQ |
Part Details for D38999/20MA98SB
D38999/20MA98SB CAD Models
D38999/20MA98SB Part Data Attributes
|
D38999/20MA98SB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20MA98SB
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |