Part Details for D38999/20MA35SN by SOURIAU-SUNBANK
Overview of D38999/20MA35SN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/20MA35SN-ND
|
DigiKey | 8D 6C 6#22D SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
188 In Stock |
|
$37.8500 / $50.0600 | Buy Now |
DISTI #
2899-D38999/20MA35SN-ND
|
DigiKey | D38999/20MA35SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$37.1415 / $54.2400 | Buy Now |
DISTI #
1792-217522-ND
|
DigiKey | 8D 6C 6#22D SKT RECP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-D38999/20MA35SN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 9 Wall Mount Recpt Socket Cont | 0 |
|
$27.0100 / $55.1500 | Order Now |
DISTI #
70441719
|
RS | Connector, Circular, 6P Sz 9 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20MA35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3900 / $55.7500 | RFQ |
DISTI #
D38999/20MA35SN
|
TTI | Circular MIL Spec Connector 6P Sz 9 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$23.6200 / $38.7900 | Buy Now |
DISTI #
SOMD38999/20MA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$23.2717 / $28.7940 | Buy Now |
DISTI #
D38999/20MA35SN
|
PEI Genesis | 8D 6C 6#22D SKT RECP Min Qty: 1 | 19 |
|
$46.5500 / $53.7100 | Buy Now |
Part Details for D38999/20MA35SN
D38999/20MA35SN CAD Models
D38999/20MA35SN Part Data Attributes
|
D38999/20MA35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20MA35SN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |