Part Details for D38999/20MA35PN by Amphenol Corporation
Overview of D38999/20MA35PN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20MA35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20MA35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 650 |
|
$11.3897 | Buy Now |
DISTI #
D38999/20MA35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20MA35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 9 |
|
$9.7528 | Buy Now |
DISTI #
29W0350
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: 29W0350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 46 Partner Stock |
|
$76.0700 / $89.2000 | Buy Now |
DISTI #
654-D38999/20MA35PN
|
Mouser Electronics | Circular MIL Spec Connector 6 pin Sz 9 wall mnt Recpt, MS/TRI-START RoHS: Compliant | 5 |
|
$50.4000 / $66.6600 | Buy Now |
DISTI #
82113821
|
Verical | Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$41.6598 / $42.0812 | Buy Now |
DISTI #
D38999/20MA35PN
|
TTI | Circular MIL Spec Connector 6 pin Sz 9 wall mnt Recpt, MS/TRI-START Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 150 In Stock |
|
$46.7300 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 271 |
|
$57.6400 / $100.9000 | Buy Now |
Part Details for D38999/20MA35PN
D38999/20MA35PN CAD Models
D38999/20MA35PN Part Data Attributes
|
D38999/20MA35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20MA35PN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |