Part Details for D38999/20JJ4SA by Amphenol Corporation
Results Overview of D38999/20JJ4SA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20JJ4SA Information
D38999/20JJ4SA by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20JJ4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/20JJ4SA
|
Mouser Electronics | Circular MIL Spec Connector 56P WL MNT RECPT SZ 25 RoHS: Not Compliant | 0 |
|
$141.1200 / $145.9900 | Order Now |
DISTI #
28889584
|
Verical | Conn Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$153.6301 | Buy Now |
DISTI #
D38999/20JJ4SA
|
TTI | Circular MIL Spec Connector 56P WL MNT RECPT SZ 25 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.5800 / $66.1900 | Buy Now |
DISTI #
D38999/20JJ4SA
|
PEI Genesis | CTV 143C 48#20 8#16 SKT RECP Min Qty: 1 | 47 |
|
$114.6300 / $149.9100 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 4 | 3 |
|
$207.1400 / $310.7100 | Buy Now |
DISTI #
D3899920JJ4SA
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port (Alt: D3899920JJ4SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/20JJ4SA
D38999/20JJ4SA CAD Models
D38999/20JJ4SA Part Data Attributes
|
D38999/20JJ4SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20JJ4SA
Amphenol Corporation
MIL Series Connector, 56 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 48,8 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
Unique Insert Number | J4 |