Part Details for D38999/20JJ43AN by Amphenol Aerospace
Overview of D38999/20JJ43AN by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JJ43AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAD38999/20JJ43AN-ND
|
DigiKey | CONN RCPT HSNG MALE 43POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$57.7500 / $96.2500 | Buy Now |
DISTI #
3937-D38999/20JJ43AN-ND
|
DigiKey | CONN RCPT HSNG MALE 43POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$94.7090 / $103.3300 | Buy Now |
DISTI #
AAOD38999/20JJ43AN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 53 in Stock |
|
$37.0157 / $46.5683 | Buy Now |
DISTI #
AAOD38999/20JJ43AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 159 |
|
$37.0157 / $46.5683 | Buy Now |