Part Details for D38999/20JJ20SA by Amphenol Aerospace
Overview of D38999/20JJ20SA by Amphenol Aerospace
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JJ20SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7931
|
Newark | Mil Series Connector, 30 Contact(S) |Amphenol Aerospace D38999/20JJ20SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$296.7400 / $433.6900 | Buy Now |
DISTI #
AAD38999/20JJ20SA-ND
|
DigiKey | CONN RCPT FMALE 30POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$279.0400 / $465.0700 | Buy Now |
DISTI #
3937-D38999/20JJ20SA-ND
|
DigiKey | CONN RCPT FMALE 30POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$407.1818 / $569.4900 | Buy Now |
DISTI #
AAOD38999/20JJ20SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 14 in Stock |
|
$196.7258 / $247.4938 | Buy Now |
DISTI #
AAND38999/20JJ20SA
|
Heilind Electronics | WALL MOUNT RECPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wall Mounting Receptacle - 30 Position - Composite - Olive Drab Cadmium - Shell Size-Insert 25-20 - 500 Cycle Socket Contacts - Orientation A. RoHS: Compliant |
7 Partner Stock |
|
$196.3900 | Buy Now |
DISTI #
D38999/20JJ20SA
|
IBS Electronics | Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | 7 |
|
$200.2420 | Buy Now |
DISTI #
AAOD38999/20JJ20SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 42 |
|
$196.7258 / $247.4938 | Buy Now |
DISTI #
AAND38999/20JJ20SA
|
Interstate Connecting Components | WALL MOUNT RECPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | Wall Mounting Receptacle - 30 Position - Composite - Olive Drab Cadmium - Shell Size-Insert 25-20 - 500 Cycle Socket Contacts - Orientation A. RoHS: Compliant |
7 Partner Stock |
|
$196.3900 | Buy Now |