Part Details for D38999/20JJ20PN by Amphenol Corporation
Overview of D38999/20JJ20PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JJ20PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/20JJ20PN
|
Mouser Electronics | Circular MIL Spec Connector 30P SIZE 25 WALL MOUNT RECEPTACLE PIN RoHS: Not Compliant | 0 |
|
$446.5800 / $541.7100 | Order Now |
DISTI #
D38999/20JJ20PN
|
TTI | Circular MIL Spec Connector 30P SIZE 25 WALL MOUNT RECEPTACLE PIN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$162.1100 / $224.5700 | Buy Now |
DISTI #
D38999/20JJ20PN
|
PEI Genesis | CTV 30C MIXED PIN RECP | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$520.0300 / $567.3100 | Buy Now |
Part Details for D38999/20JJ20PN
D38999/20JJ20PN CAD Models
D38999/20JJ20PN Part Data Attributes
|
D38999/20JJ20PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20JJ20PN
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 10,13,4,3 | |
Contact Sizes | 20,16,12C,8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | J20 |