Part Details for D38999/20JF35PB by TE Connectivity
Results Overview of D38999/20JF35PB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20JF35PB Information
D38999/20JF35PB by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20JF35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHD38999/20JF35PB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE | 0 |
|
$155.5200 / $426.0100 | Buy Now |
DISTI #
DCHD38999/20JF35PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECEPTACLE | 0 |
|
$155.5200 / $426.0100 | Buy Now |
Part Details for D38999/20JF35PB
D38999/20JF35PB CAD Models
D38999/20JF35PB Part Data Attributes
|
D38999/20JF35PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20JF35PB
TE Connectivity
66 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/20JF35PB
This table gives cross-reference parts and alternative options found for D38999/20JF35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JF35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YDTS20H19-35PB0000 | TE Connectivity | Check for Price | MIL Series Connector | D38999/20JF35PB vs YDTS20H19-35PB0000 |
D38999/20WF35PB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20JF35PB vs D38999/20WF35PB |
YDTS20Z19-35PB0000 | TE Connectivity | Check for Price | MIL Series Connector | D38999/20JF35PB vs YDTS20Z19-35PB0000 |
D38999/20WF35PX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20JF35PB vs D38999/20WF35PX |
YDTS20F19-35PB0000 | TE Connectivity | Check for Price | MIL Series Connector | D38999/20JF35PB vs YDTS20F19-35PB0000 |
D38999/20MF35PB | TE Connectivity | Check for Price | 66 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20JF35PB vs D38999/20MF35PB |
D38999/20JF35PB | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 66 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | D38999/20JF35PB vs D38999/20JF35PB |
D38999/20FF35PB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/20JF35PB vs D38999/20FF35PB |
TVPS00RK19-35HB | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/20JF35PB vs TVPS00RK19-35HB |