Part Details for D38999/20JC98PN by SOURIAU-SUNBANK
Overview of D38999/20JC98PN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JC98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6524
|
Newark | 8D 10C 10#20 Pin Recp |Souriau-Sunbank/eaton D38999/20JC98PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0500 / $59.9600 | Buy Now |
DISTI #
2899-D38999/20JC98PN-ND
|
DigiKey | D38999/20JC98PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$41.5660 / $60.6800 | Buy Now |
DISTI #
70441319
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20JC98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7400 / $78.0400 | RFQ |
DISTI #
SOMD38999/20JC98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 56 in Stock |
|
$28.4203 / $35.1642 | Buy Now |
|
Quest Components | 10 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | 15 |
|
$103.9700 | Buy Now |
DISTI #
D38999/20JC98PN
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$28.1700 / $43.7200 | Buy Now |
DISTI #
SOMD38999/20JC98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 170 |
|
$29.2636 / $36.2075 | Buy Now |
DISTI #
D38999/20JC98PN
|
PEI Genesis | 8D 10C 10#20 PIN RECP | 0 |
|
Buy Now | |
DISTI #
D38999/20JC98PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 534 |
|
$20.8230 / $27.6380 | Buy Now RFQ |
Part Details for D38999/20JC98PN
D38999/20JC98PN CAD Models
D38999/20JC98PN Part Data Attributes
|
D38999/20JC98PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20JC98PN
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |